
The TN5D51A-R-HCC11-E is a DC/DC controller from Onsemi with an efficiency of 92%. It operates within a temperature range of -10°C to 85°C and can handle a maximum input voltage of 48V. The device has a single output with a maximum current of 5A and a fixed output voltage of 12.4V. It is available in an ammo pack with 50 units per package and is not radiation hardened.
Onsemi TN5D51A-R-HCC11-E technical specifications.
| Efficiency | 92% |
| Max Input Voltage | 48V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Voltage | 12.4V |
| Package Quantity | 50 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TN5D51A-R-HCC11-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.