The TN6715A is a NPN transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 1.5A. It is packaged in a TO-226 case and is suitable for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead-free and has a high current gain of 50.
Onsemi TN6715A technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Series | TN6715 |
| DC Rated Voltage | 40V |
| Weight | 0.25g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TN6715A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.