Trans GP BJT NPN 40V 1.5A 3-Pin TO-226 Ammo
Checking distributor stock and pricing after the page loads.
Onsemi TN6715A_D75Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.