The TN6726A_D26Z is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 1.5A. It is packaged in a TO-226 case and is designed for through-hole mounting. The transistor has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. It is RoHS compliant and available in quantities of 2000 per reel.
Onsemi TN6726A_D26Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TN6726A_D26Z to view detailed technical specifications.
No datasheet is available for this part.