The TN6726A_D27Z is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 1.5A. It is packaged in a TO-226 case and is rated for a maximum power dissipation of 1W. The transistor is suitable for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi TN6726A_D27Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TN6726A_D27Z to view detailed technical specifications.
No datasheet is available for this part.