Onsemi TN8D51A-HB11-E technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TN8D51A-HB11-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.