
This N-CHANNEL MOSFET is rated for 60V drain to source voltage and 53A continuous drain current. It features a low drain to source resistance of 400mR and is suitable for on/off switching applications. The device is packaged in a halogen-free SOIC package and is lead free. It operates over a temperature range of -40°C to 150°C and is RoHS compliant.
Onsemi TND027SW-TL-2H technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND027SW-TL-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.