
Automotive 2A, 2-output, low-side inverting gate driver IC in an 8-pin SOP package. Features a 4.5V to 25V operating supply range, CMOS/TTL input compatibility, and peak output current of 2A. Designed for surface mounting with gull-wing leads, this plastic small outline package measures 5mm x 4.4mm x 1.5mm with a 1.27mm pin pitch. Operating temperature range is -40°C to 125°C, with maximum rise and fall times of 35ns and 40ns respectively.
Onsemi TND301S-TL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | Low Side |
| Driver Configuration | Inverting |
| Peak Output Current | 2A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 25V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 35ns |
| Maximum Fall Time | 40ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi TND301S-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.