The TND305S-TL is an 8-pin SOP lead-frame SMT surface mount gate driver from Onsemi. It features a plastic small outline package with gull-wing leads and a seated plane height of 1.8mm maximum. The device is designed for surface mount applications and is compliant with Jedec MS-012AA standards. The TND305S-TL operates over a temperature range of -40°C to 125°C.
Onsemi TND305S-TL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi TND305S-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.