The TND314S-TL-2H is a dual-channel logic driver IC from Onsemi, packaged in a halogen-free SOIC. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 25V and a maximum supply current of 4.5mA, with a maximum power dissipation of 300mW. It is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
Onsemi TND314S-TL-2H technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Power Dissipation | 300mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND314S-TL-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.