
This surface mount logic interface IC is packaged in a SOIC package and features a maximum operating temperature range of -55°C to 150°C. It is halogen free and lead free, and is packaged on a tape and reel. The IC is RoHS compliant and has a maximum output current of 1A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |