Onsemi TND321VD-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 11R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND321VD-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
