This surface mount logic driver features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant. The device is packaged in a tape and reel format for easy surface mount assembly.
Onsemi TND321VD-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND321VD-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.