The Onsemi TND322VD-TL-H is a surface mount logic driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant. The device is packaged in tape and reel format for surface mount applications. It can handle a maximum output current of 1A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |