Excellent Power Device, Inverter and Buffer Driver for General Purpose, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |