Onsemi TND505MD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TND505MD to view detailed technical specifications.
No datasheet is available for this part.