Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TND505MD-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MFP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi TND505MD-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.