The TND508S-TL is an 8-pin SOP lead-frame SMT gate driver IC from Onsemi. It features a plastic small outline package with gull-wing leads and a surface mount configuration. The device is designed for surface mount applications and has a maximum seated plane height of 1.8mm. The TND508S-TL is compliant with Jedec MS-012AA standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TND508S-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi TND508S-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.