Onsemi TND523SS-TL-2H technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND523SS-TL-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.