
Excellent Power Device, Single-phase High Side Drive, Single VEC8, SOT-28FL / VEC8, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |