
Hot Swap Controller 1-CH -36V N-Channel Negative Voltage/Positive Voltage 8-Pin MSOP T/R
Onsemi TPS2398DMT7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | -36 |
| Input Voltage-Min | -80 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.