The TRA2532G is a unidirectional transient voltage suppressor diode with a breakdown voltage range of 24 to 32 volts. It features a silicon diode element material and a maximum operating temperature of 175 degrees Celsius. The device has a 2-pin MICRODE BUTTON package and is suitable for use in applications where transient voltage protection is required. The TRA2532G is rated for operation over a temperature range of -65 to 175 degrees Celsius.
Sign in to ask questions about the Onsemi TRA2532G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TRA2532G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 24 |
| Breakdown Voltage-Max | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TRA2532G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.