The TS391SN2T1G is a low-noise, low-current operational amplifier from Onsemi. It operates over a supply voltage range of 2V to 36V and has a maximum supply current of 500nA. The device is packaged in a TSOP package and is RoHS compliant. It has a propagation delay of 850ns and a quiescent current of 1.25mA. The op-amp is suitable for use in applications where low noise and low current consumption are required.
Sign in to ask questions about the Onsemi TS391SN2T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TS391SN2T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 850ns |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Type | General Purpose |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TS391SN2T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
