Sign in to ask questions about the Onsemi TS393DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TS393DR2G technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 1pA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 2nA |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1us |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TS393DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
