
The U1898 is a N-CHANNEL JFET with a DC rated voltage of 40V and a continuous drain current of 50mA. It features a drain to source resistance of 50 ohms and a gate to source voltage of -40V. The device is packaged in a TO-92 package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The U1898 is lead free and has a maximum power dissipation of 625mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi U1898 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 30mA |
| Drain to Source Resistance | 50R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 16pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| Termination | Radial |
| DC Rated Voltage | 40V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi U1898 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
