
The U1898-D27Z is a N-CHANNEL junction field-effect transistor with a gate to source voltage of -40V and an input capacitance of 16pF. It has a maximum power dissipation of 625mW and is packaged in a TO-92-3 case. The device is designed for through hole mounting and has a maximum operating temperature of 150°C. It is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 16pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U1898 |
| RoHS | Compliant |
