
Single-output adjustable DC-DC controller and regulator, supporting non-inverting, inverting, step-up, and step-down configurations. Features an output voltage range of 1.25V to 40V and a maximum output current of 1.5A. Operates with input voltages from 2.5V to 40V, offering line regulation of 0.2mV/V and load regulation of 0.5mV/mA. Packaged in a 16-pin PDIP (Plastic Dual In Line Package) for through-hole mounting, with a pin pitch of 2.54mm. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi uA78S40PV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi uA78S40PV technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 40V |
| Maximum Output Current | 1.5(Typ)A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 40V |
| Switching Regulator | No |
| Line Regulation | 0.2mV/V |
| Load Regulation | 0.5mV/mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi uA78S40PV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.