
The UAA2016D is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a package quantity of 98 and is packaged in rail/Tube. The IC is not RoHS compliant and contains lead. The operating supply current is 900uA.
Onsemi UAA2016D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 900uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UAA2016D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.