
The UAA2016DG is a single-channel low dropout regulator from Onsemi. It operates over a supply voltage range of -8V to -10V and can provide up to 100mA of output current. The device is packaged in a SOIC package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The UAA2016DG is RoHS compliant and does not contain halogen or lead.
Onsemi UAA2016DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 130mA |
| Max Supply Voltage | -10V |
| Min Supply Voltage | -8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900uA |
| Output Current | 100mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Quiescent Current | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UAA2016DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
