
Surface mount DC/DC controller featuring current mode PWM control. Operates with a minimum supply voltage of 12V and a maximum of 30V, supporting a maximum output current of 1A. Offers a maximum duty cycle of 96% and a maximum operating frequency of 275kHz. Packaged in a narrow SOIC-8 body, this component is RoHS compliant and designed for boost and flyback topologies.
Onsemi UC2843BD1R2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 96% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 702mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2843BD1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
