
High-performance current mode PWM controller for DC/DC conversion. Features a 52kHz operating frequency with a maximum of 275kHz, and a fixed 48% duty cycle. Operates from a 12V to 30V supply voltage, consuming a maximum of 17mA. Supports Boost and Flyback topologies with a single output phase and 1A output current. Packaged in a lead-free, halogen-free SOIC-14 surface-mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Frequency | 52kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 48% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
