
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Onsemi UC2844N technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Voltage | 5.05V |
| Package Quantity | 1000 |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.
