
The UC2845BD1R2G is a DC/DC controller from Onsemi, packaged in a RoHS compliant SOIC-8 package. It operates over a temperature range of -25°C to 85°C and has a maximum supply voltage of 30V. The device can supply up to 1A of output current and has a maximum frequency of 275kHz. It is a single-phase, single-output device with a topology of boost and flyback. The UC2845BD1R2G is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
