Sign in to ask questions about the Onsemi UC3842BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi UC3842BN technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC3842BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
