Onsemi UC3842D technical specifications.
| Package/Case | SOP |
| Duty Cycle | 97% |
| Fall Time | 35ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.