Sign in to ask questions about the Onsemi UC3842N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi UC3842N technical specifications.
| Package/Case | DIP |
| Duty Cycle | 97% |
| Fall Time | 35ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3842N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
