
The UC3843ADX is a DC/DC controller with a maximum supply voltage of 30V and an output current of 1kA. It operates at a maximum frequency of 500kHz and has a maximum operating temperature of 70°C. The device is available in a SOIC N package and is surface mountable. It is RoHS compliant and available in a tape and reel packaging format.
Onsemi UC3843ADX technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 100% |
| Fall Time | 40ns |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3843 |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843ADX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
