
High-performance current mode PWM controller for DC/DC conversion. Features a 96% maximum duty cycle and a 52kHz operating frequency, with a maximum frequency capability of 275kHz. Designed for surface mount applications in a narrow SOIC package, this component supports boost and flyback topologies. Operates within a 0°C to 70°C temperature range, with a maximum supply voltage of 30V and a maximum supply current of 17mA. Offers a 1A output current and a 5.1V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi UC3843BD1R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Frequency | 52kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 96% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843BD1R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi UC3843BD1R2G
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
Product discontinuance notice for various ON Semiconductor discrete, analog, and power components. Last buy date: September 30, 2008; last ship date: March 31, 2009.
