Onsemi UC3843D1X technical specifications.
| Package/Case | SOP |
| Fall Time | 35ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3843 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843D1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
