Sign in to ask questions about the Onsemi UC3843DX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi UC3843DX technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Fall Time | 35ns |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UC3843 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843DX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
