Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi UC3843N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 100% |
| Fall Time | 35ns |
| Frequency | 500kHz |
| Height | 3.4mm |
| Length | 9.6mm |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Output Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UC3843 |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
