
The UC3844BVD1G is a 1A boost/flyback controller from Onsemi, operating within a temperature range of 0-70°C. It features a 5.1V output voltage and a maximum supply voltage of 30V. The device is packaged in a surface mount SOIC-8 package and is compliant with RoHS regulations. It is designed for use in boost and flyback topologies, with a maximum duty cycle of 48% and a fall time of 50ns.
Sign in to ask questions about the Onsemi UC3844BVD1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi UC3844BVD1G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3844BVD1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
