
Current Mode PWM Controller for Boost and Flyback topologies. Features a single PWM output with a maximum output current of 1000 mA and a maximum duty cycle of 50%. Operates within a temperature range of 0 °C to 70 °C. Packaged in a 14-pin SOIC (Small Outline IC) with gull-wing leads, suitable for surface mount applications.
Sign in to ask questions about the Onsemi UC3844D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi UC3844D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Control Method | Current Mode PWM Controller |
| Type | Current Mode PWM Controller |
| Topology | Boost|Flyback |
| Number of PWM Outputs | 1 |
| Output Current | 1000(Max)mA |
| Maximum Duty Cycle | 50% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Fall Time | 50ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Maximum Supply Current | 17mA |
| Maximum Power Dissipation | 862mW |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi UC3844D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.