Not available to order Current Mode PWM Control IC
Onsemi UC3844D1 technical specifications.
| Package/Case | SOP |
| Fall Time | 35ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UC3844 |
| RoHS | Not Compliant |
No datasheet is available for this part.