Sign in to ask questions about the Onsemi UC3844DX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi UC3844DX technical specifications.
| Package/Case | SOP |
| Duty Cycle | 48% |
| Fall Time | 35ns |
| Frequency | 500kHz |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3844DX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
