
High-performance current mode PWM controller for DC/DC conversion. Features a maximum operating frequency of 275kHz and a fixed duty cycle of 48%. Designed for surface mount applications with a SOIC package, offering a 1A output current and 5.1V output voltage. Operates within a 0°C to 105°C temperature range and supports Boost and Flyback topologies. This RoHS compliant component is supplied in a 2500-piece tape and reel.
Onsemi UC3845BVD1R2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 48% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3845BVD1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
