
The UD1006LS-SB5 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 20uA. The diode is packaged in a TO-220-2 case and is mounted through a hole. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi UD1006LS-SB5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi UD1006LS-SB5 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UD1006LS-SB5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
