
High-speed rectifier diode with a 1kV repetitive reverse voltage and 1A average rectified current. Features a 75ns reverse recovery time and 30A peak non-repetitive surge current. Housed in a DO-41 through-hole package, this component offers a maximum operating temperature of 150°C and a minimum of -65°C. Capacitance is 17pF, with a power dissipation of 2.08W. Supplied in tape and reel packaging.
Onsemi UF4007 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 17pF |
| Package/Case | DO-41 |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 2.08W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UF4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
