
NPN Darlington transistor array featuring seven independent channels in a 16-pin SOIC package. Offers a 50V collector-emitter breakdown voltage and a maximum collector current of 500mA per channel. Includes a typical collector-emitter saturation voltage of 1.6V and a minimum DC current gain (hFE) of 1000. Surface mountable and supplied on tape and reel, this component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi ULN2003ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ULN2003ADR2G technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 7 |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ULN2003ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
