Eight-channel NPN bipolar junction power transistor array in a PDIP package. Features a 50V output voltage rating and a 500mA current rating per channel. Input capacitance is 15pF. This component is Reach SVHC compliant.
Sign in to ask questions about the Onsemi ULN2803A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ULN2803A technical specifications.
| Package/Case | PDIP |
| Current Rating | 500mA |
| Input Capacitance | 15pF |
| Lead Free | Lead Free |
| Number of Channels | 8 |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ULN2803A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.